- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 15-06-0145
Molex / Waldom
15-06-0145
Conn Housing PL 14 POS 4.2mm Crimp ST Cable Mount Mini-Fit® BMI Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Housing PL 14 POS 4.2mm Crimp ST Cable Mount Mini-Fit® BMI Bag
Search Keywords: 15060145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-06-0145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-06-0145 RoHS compliant?
Yes, 15-06-0145 is RoHS compliant.
What is the lead time for 15-06-0145?
The standard lead time for 15-06-0145 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,711
Can Ship immediately
Minimum Order Quantity:
150
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
150
$0.903
550
$0.804
1,100
$0.737
2,200
$0.700
3,000
$0.689
8,000
$0.679
20,000 +
$0.677
Click for Quote
Log in
to unlock special pricing