- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 15-06-0040
Molex / Waldom
15-06-0040
Conn Housing F 4 POS 4.2mm Crimp ST Panel Mount Mini-Fit® BMI Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 4 POS 4.2mm Crimp ST Panel Mount Mini-Fit® BMI Bag
Search Keywords: 15060040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-06-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-06-0040 RoHS compliant?
Yes, 15-06-0040 is RoHS compliant.
What is the lead time for 15-06-0040?
The standard lead time for 15-06-0040 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
200
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$0.5063
200
$0.4603
950
$0.4173
1,900
$0.3730
3,800
$0.3493
4,500 +
$0.3412
Click for Quote
Log in
to unlock special pricing