Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15-04-5504

Connector Accessories 50 POS Interim Clip Polyester Black Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Connector Accessories 50 POS Interim Clip Polyester Black Bag
Search Keywords: 15045504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15-04-5504
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Clip
Dimension: 67.71 x 19.05 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15-04-5504 RoHS compliant?
Yes, 15-04-5504 is RoHS compliant.
What is the lead time for 15-04-5504?
The standard lead time for 15-04-5504 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
39
18 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
39
$3.53
100
$3.46
200
$3.41
400
$3.35
600 +
$3.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!