- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 15-04-5301
Molex / Waldom
15-04-5301
Connector Accessories 30 POS Interim Clip Polyester Black Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories 30 POS Interim Clip Polyester Black Bag
Search Keywords: 15045301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-04-5301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clip
-
Dimension:42.31 x 19.05 mm
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-04-5301 RoHS compliant?
Yes, 15-04-5301 is RoHS compliant.
What is the lead time for 15-04-5301?
The standard lead time for 15-04-5301 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
250
$1.73
500
$1.59
1,000
$1.51
2,500
$1.31
5,000 +
$1.22
Click for Quote
Log in
to unlock special pricing