- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 15-04-5284
15-04-5284
Molex / Waldom
Connector Accessories 28 POS Interim Clip Polyester Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories 28 POS Interim Clip Polyester Black Bag
Search Keywords: 15045284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-04-5284
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clip
-
Dimension:39.77 x 19.05 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
You may purchase all in-stock quantity of 35
Stock lot only:
35
Minimum Order Quantity:
500
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$1.771
1,000
$1.610
2,000
$1.410
5,000 +
$1.390
Click for Quote
Log in
to unlock special pricing