- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 15-04-5281
15-04-5281
Molex / Waldom
Connector Accessories Clip Straight Polyester Black SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Clip Straight Polyester Black SL™ Bag
Search Keywords: 15045281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-04-5281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clip
-
Dimension:39.77 x 19.05 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$1.58
2,000
$1.38
5,000 +
$1.36
Click for Quote
Log in
to unlock special pricing