- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 15-04-5161
15-04-5161
Molex / Waldom
Connector Accessories Interim Clip Straight Polyester Black SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Interim Clip Straight Polyester Black SL™ Bag
Search Keywords: 15045161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-04-5161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interim Clip
-
Dimension:24.53 x 19.05 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
65
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
65
$1.1100
350
$1.0800
650
$1.0700
1,300
$1.0400
1,800
$1.0300
4,000
$0.8976
10,000 +
$0.8670
Click for Quote
Log in
to unlock special pricing