- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 15-04-5124
Molex / Waldom
15-04-5124
Connector Accessories 12 POS Interim Clip Polyester Black Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories 12 POS Interim Clip Polyester Black Bag
Search Keywords: 15045124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-04-5124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clip
-
Dimension:19.45 x 19.05 mm
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-04-5124 RoHS compliant?
Yes, 15-04-5124 is RoHS compliant.
What is the lead time for 15-04-5124?
The standard lead time for 15-04-5124 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,741
Ships today, if you order in
Minimum Order Quantity:
75
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
75
$0.8670
400
$0.8568
800
$0.8262
1,600
$0.8160
2,000 +
$0.8058
Click for Quote
Log in
to unlock special pricing