- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 15-04-5104
Molex / Waldom
15-04-5104
Connector Accessories Clip Straight Polyester Black SL™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Clip Straight Polyester Black SL™ Bag
Search Keywords: 15045104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-04-5104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clip
-
Dimension:16.91 x 19.05 mm
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-04-5104 RoHS compliant?
Yes, 15-04-5104 is RoHS compliant.
What is the lead time for 15-04-5104?
The standard lead time for 15-04-5104 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,220
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$1.0098
550
$0.9078
1,200
$0.8629
2,300
$0.8384
3,000
$0.7987
8,000
$0.7854
20,000 +
$0.7834
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT