- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 15-04-5101
15-04-5101
Molex / Waldom
Connector Accessories 10 POS Interim Clip Polyester Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories 10 POS Interim Clip Polyester Black Bag
Search Keywords: 15045101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-04-5101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clip
-
Dimension:16.91 x 19.05 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
750
$0.84
1,500
$0.83
3,000
$0.79
8,000
$0.69
20,000 +
$0.68
Click for Quote
Log in
to unlock special pricing