- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 15-04-5081
15-04-5081
Molex / Waldom
Connector Accessories 8 POS Interim Clip Polyester Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories 8 POS Interim Clip Polyester Black Bag
Search Keywords: 15045081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-04-5081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clip
-
Dimension:14.37 x 19.05 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
80
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
80
$0.83
400
$0.81
800
$0.80
1,600 +
$0.79
Click for Quote
Log in
to unlock special pricing