Available Replacements
Alternatif paketleme
15-04-0211 15-04-0211 Molex / Waldom
15-04-0211

Molex / Waldom

In Stock: 375

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15-04-0211-P

15-04-0211 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
15-04-0211 - Packaged 10 per bag
Search Keywords: 15040211P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15-04-0211-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Polarizing Key
Dimension: 19.3 x 4 x 4 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15-04-0211-P RoHS compliant?
Yes, 15-04-0211-P is RoHS compliant.
What is the lead time for 15-04-0211-P?
The standard lead time for 15-04-0211-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
Order Increment:
10
10 Weeks can ship 1/27/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!