- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 15-04-0211
Molex / Waldom
15-04-0211
Connector Accessories Polarizing Key Straight Nylon Natural Mini-Fit Jr Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-04-0211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Polarizing Key
-
Dimension:19.3 x 4 x 4 mm
-
Operating Temperature:-40 to 105 °C