- Home ›
- All Products›
- 15039-0207
15039-0207
Molex / Waldom
FFC Jumper Cable 6 Conductor 1mm Pitch 102mm Cable Length Same Side Contact Gold Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 6 Conductor 1mm Pitch 102mm Cable Length Same Side Contact Gold Plating
Search Keywords: 150390207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15039-0207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
533
Can Ship immediately
Minimum Order Quantity:
65
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
65
$1.05
350
$1.04
650
$1.01
1,000
$0.96
2,000
$0.85
5,000 +
$0.84
Click for Quote
Log in
to unlock special pricing