- Home ›
- All Products›
- 15032-0219
15032-0219
Molex / Waldom
Cable Assembly 0.051m 0.3mm 19 to 19 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.051m 0.3mm 19 to 19 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Search Keywords: 150320219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15032-0219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
55
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
55
$1.28
300
$1.25
550
$1.23
1,000 +
$1.17
Click for Quote
Log in
to unlock special pricing