- Home ›
- All Products›
- 15031-0641
15031-0641
Molex / Waldom
Cable Assembly 0.152m 0.3mm 41 to 41 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.152m 0.3mm 41 to 41 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Search Keywords: 150310641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15031-0641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
15
$4.58
90
$3.92
200
$3.80
400
$3.70
1,000 +
$3.17
Click for Quote
Log in
to unlock special pricing