- Home ›
- All Products›
- 15031-0611
15031-0611
Molex / Waldom
Cable Assembly 0.152m 0.3mm 11 to 11 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.152m 0.3mm 11 to 11 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Search Keywords: 150310611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15031-0611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
30
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
30
$2.30
150
$2.25
300
$2.21
600
$2.16
1,000 +
$2.13
Click for Quote
Log in
to unlock special pricing