- Home ›
- All Products›
- 15031-0609
Molex / Waldom
15031-0609
Cable Assembly 0.152m 0.3mm 9 to 9 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.152m 0.3mm 9 to 9 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Search Keywords: 150310609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15031-0609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15031-0609 RoHS compliant?
Yes, 15031-0609 is RoHS compliant.
What is the lead time for 15031-0609?
The standard lead time for 15031-0609 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
35
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
35
$2.04
200
$2.00
350
$1.97
700
$1.93
1,000 +
$1.88
Click for Quote
Log in
to unlock special pricing