- Home ›
- All Products›
- 15031-0441
15031-0441
Molex / Waldom
Cable Assembly 0.102m 0.3mm 41 to 41 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.102m 0.3mm 41 to 41 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Search Keywords: 150310441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15031-0441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
20
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
20
$3.35
100
$3.28
200
$3.23
400
$3.17
1,000 +
$2.89
Click for Quote
Log in
to unlock special pricing