- Home ›
- All Products›
- 15031-0239
15031-0239
Molex / Waldom
Cable Assembly 0.051m 0.3mm 39 to 39 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.051m 0.3mm 39 to 39 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Search Keywords: 150310239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15031-0239
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
35
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
35
$1.95
200
$1.93
350
$1.88
700
$1.84
1,000 +
$1.82
Click for Quote
Log in
to unlock special pricing