- Home ›
- All Products›
- 15031-0211
Molex / Waldom
15031-0211
Cable Assembly 0.051m 0.3mm 11 to 11 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.051m 0.3mm 11 to 11 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Search Keywords: 150310211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15031-0211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15031-0211 RoHS compliant?
Yes, 15031-0211 is RoHS compliant.
What is the lead time for 15031-0211?
The standard lead time for 15031-0211 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Ships today, if you order in
You may purchase all in-stock quantity of 182
Stock lot only:
182
Minimum Order Quantity:
500
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$1.54
500
$1.40
1,000
$1.01
2,000 +
$1.00
Click for Quote
Log in
to unlock special pricing