- Home ›
- All Products›
- 15026-1220
Molex / Waldom
15026-1220
FFC / FPC Cable, 20 Core, 0.5 mm, Same Sided Contacts, 12 ", 305 mm, Orange
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15026-1220
-
Alias/AKA:0150261220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1