- Home ›
- All Products›
- 150207-0005
150207-0005
Molex / Waldom
Cable Assembly UL 1061 0.3m 26AWG to 20AWG 6Position Wire to Wire Hermaphroditic
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 26AWG to 20AWG 6Position Wire to Wire Hermaphroditic
Search Keywords: 1502070005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:150207-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
526
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$7.60
45
$7.45
90
$7.30
200
$7.17
1,000
$7.04
2,000
$6.41
5,000 +
$5.82
Click for Quote
Log in
to unlock special pricing