Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15020-0834

FFC Jumper Cable 15Conductors 60VAC 0.051m Premo-Flex™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 15Conductors 60VAC 0.051m Premo-Flex™ Bag
Search Keywords: 150200834
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15020-0834
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 0.5 mm
Cable Length: 0.051 m
Type: FFC Jumper Cable
Number of Conductors: 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15020-0834 RoHS compliant?
Yes, 15020-0834 is RoHS compliant.
What is the lead time for 15020-0834?
The standard lead time for 15020-0834 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Ships today, if you order in
Minimum Order Quantity:
35
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$1.81
400
$1.72
800
$1.65
2,000
$1.59
7,000 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!