- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15020-0215
15020-0215
Molex / Waldom
FFC Jumper Cable 20Conductors 60VAC 0.152m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 20Conductors 60VAC 0.152m Premo-Flex™ Bag
Search Keywords: 150200215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15020-0215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.152 m
-
Type:FFC Jumper Cable
-
Number of Conductors:20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$2.42
1,000
$2.38
2,000
$2.33
4,000
$2.04
10,000 +
$2.00
Click for Quote
Log in
to unlock special pricing