- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 15020-0188
15020-0188
Molex / Waldom
Cable Assembly FFC Jumper Cable 18Conductors 60VAC 0.076m
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly FFC Jumper Cable 18Conductors 60VAC 0.076m
Search Keywords: 150200188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15020-0188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
940
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$2.72
150
$2.68
250
$2.63
500 +
$2.59
Click for Quote
Log in
to unlock special pricing