Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15020-0138

FFC Jumper Cable 12Conductors 60VAC 0.305m Premo-Flex™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 12Conductors 60VAC 0.305m Premo-Flex™ Bag
Search Keywords: 150200138
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    15020-0138
  • Alias/AKA:
    0150200138
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544492000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Cable Pitch:
    0.5 mm
  • Cable Length:
    0.305 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    12
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15020-0138 RoHS compliant?
Yes, 15020-0138 is RoHS compliant.
What is the lead time for 15020-0138?
The standard lead time for 15020-0138 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks can ship 1/12/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$2.61
2,000
$2.54
4,000
$2.24
10,000 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!