Image is representational - see mfr. specs

15020-0115

Molex / Waldom

FFC Jumper Cable 10Conductors 60VAC 0.305m Premo-Flex™ Bag

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
FFC Jumper Cable 10Conductors 60VAC 0.305m Premo-Flex™ Bag
Search Keywords: 150200115
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    15020-0115
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544492000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    0.5 mm
  • Cable Length:
    0.305 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
2000
12 Weeks Pode enviar 30/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
2 000
$2.19
4 000
$1.91
10 000 +
$1.88
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!