- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15020-0097
15020-0097
Molex / Waldom
FFC Jumper Cable 10Conductors 60VAC 0.051m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 10Conductors 60VAC 0.051m Premo-Flex™ Bag
Search Keywords: 150200097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15020-0097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.051 m
-
Type:FFC Jumper Cable
-
Number of Conductors:10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,000
$2.37
4,000
$2.06
10,000 +
$2.02
Click for Quote
Log in
to unlock special pricing