- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15020-0065
15020-0065
Molex / Waldom
FFC Jumper Cable 6Conductors 60VAC 0.203m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 6Conductors 60VAC 0.203m Premo-Flex™ Bag
Search Keywords: 150200065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15020-0065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.203 m
-
Type:FFC Jumper Cable
-
Number of Conductors:6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,000
$2.59
2,500
$2.34
5,000 +
$2.23
Click for Quote
Log in
to unlock special pricing