Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15020-0057

FFC Jumper Cable 6Conductors 60VAC 0.102m Premo-Flex™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 6Conductors 60VAC 0.102m Premo-Flex™ Bag
Search Keywords: 150200057
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15020-0057
Alias/AKA: 0150200057
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 0.5 mm
Cable Length: 0.102 m
Type: FFC Jumper Cable
Number of Conductors: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15020-0057 RoHS compliant?
Yes, 15020-0057 is RoHS compliant.
What is the lead time for 15020-0057?
The standard lead time for 15020-0057 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,381
Can Ship immediately
Minimum Order Quantity:
30
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$4.20
150
$3.88
300
$3.75
650
$3.74
2,000
$3.73
4,000
$3.72
10,000 +
$3.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!