- Home ›
- All Products›
- 15018-0325
Molex / Waldom
15018-0325
FFC Jumper Cable 30 Position 0.5mm Pitch 0.152m Cable Length
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15018-0325
-
Alias/AKA:0150180325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1