- Home ›
- All Products›
- 15018-0215
15018-0215
Molex / Waldom
FFC Jumper Cable 20 Position 0.5mm Pitch 0.152m Cable Length
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 20 Position 0.5mm Pitch 0.152m Cable Length
Search Keywords: 150180215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15018-0215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
471
Ships today, if you order in
Minimum Order Quantity:
20
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
20
$3.54
95
$3.48
200
$3.42
400 +
$3.35
Click for Quote
Log in
to unlock special pricing