- Home ›
- All Products›
- 15018-0145
15018-0145
Molex / Waldom
Cable Ribbon 14Conductors Type A 0.102m Gold Plated Copper 60V 0.5A Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Ribbon 14Conductors Type A 0.102m Gold Plated Copper 60V 0.5A Bag
Search Keywords: 150180145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15018-0145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,990
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$3.16
150
$3.11
250
$3.06
450
$3.00
1,000 +
$2.73
Click for Quote
Log in
to unlock special pricing