Image is representational - see mfr. specs

150177-2080

Molex / Waldom

Conn Housing PL 8 POS 3.68mm Crimp ST Panel Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 8 POS 3.68mm Crimp ST Panel Mount Bag
Search Keywords: 1501772080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    150177-2080
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,583
Ships today, if you order in
Minimum Order Quantity:
300
14 Weeks can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2289
6,400
$0.2081
16,000
$0.1826
40,000 +
$0.1785
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!