Image is representational - see mfr. specs

150176-1020

Molex / Waldom

Conn Housing PL 2 POS 3.68mm Crimp ST Panel Mount Bag

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Housing PL 2 POS 3.68mm Crimp ST Panel Mount Bag
Search Keywords: 1501761020
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    150176-1020
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 18,635
Pode ser enviado imediatamente
Minimum Order Quantity:
500
14 Weeks Pode enviar 7/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
500
$0.1377
2 500
$0.1346
4 900
$0.1326
9 800
$0.1295
18 000 +
$0.1275
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!