- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 150170-0006
150170-0006
Molex / Waldom
Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount White Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount White Bag
Search Keywords: 1501700006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:150170-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4.5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,792
Ships today, if you order in
Minimum Order Quantity:
400
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
400
$0.1673
450
$0.1550
2,200
$0.1510
4,300
$0.1489
5,600
$0.1438
10,000 +
$0.1306
Click for Quote
Log in
to unlock special pricing