- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15015-1051
15015-1051
Molex / Waldom
FFC Jumper Cable 51Conductors 50VDC/50VAC 0.254m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 51Conductors 50VDC/50VAC 0.254m Premo-Flex™ Bag
Search Keywords: 150151051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15015-1051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.3 mm
-
Cable Length:0.254 m
-
Type:FFC Jumper Cable
-
Number of Conductors:51
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
You may purchase all in-stock quantity of 74
Stock lot only:
74
Minimum Order Quantity:
500
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
15
$4.81
75
$4.71
150
$4.63
300
$4.53
1,000
$4.46
2,000
$3.91
5,000 +
$3.81
Click for Quote
Log in
to unlock special pricing