- Home ›
- All Products›
- 15015-0645
15015-0645
Molex / Waldom
0.30mm Pitch Premo-Flex™ Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.152m Cable Length, 0.12mm Cable Thick ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.30mm Pitch Premo-Flex™ Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.152m Cable Length, 0.12mm Cable Thickness, 45 Circuits
Search Keywords: 150150645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15015-0645
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$2.62
150
$2.57
300
$2.53
550
$2.47
1,000
$2.42
2,000
$2.12
5,000 +
$2.09
Click for Quote
Log in
to unlock special pricing