Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15015-0639

0.30mm Pitch Premo-Flex™ Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.152m Cable Length, 0.12mm Cable Thick ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
0.30mm Pitch Premo-Flex™ Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.152m Cable Length, 0.12mm Cable Thickness, 39 Circuits
Search Keywords: 150150639
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    15015-0639
  • Alias/AKA:
    0150150639
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544492000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15015-0639 RoHS compliant?
Yes, 15015-0639 is RoHS compliant.
What is the lead time for 15015-0639?
The standard lead time for 15015-0639 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks can ship 12/18/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$2.42
2,000
$2.12
5,000 +
$2.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!