- Home ›
- All Products›
- 15015-0629
15015-0629
Molex / Waldom
0.30mm Pitch Premo-Flex™ Etched Polyimide Jumper, Same Side Contacts (Type A), 0.152m Cable Length, 0.12mm Cable Thickness, 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.30mm Pitch Premo-Flex™ Etched Polyimide Jumper, Same Side Contacts (Type A), 0.152m Cable Length, 0.12mm Cable Thickness, 29 Circuits
Search Keywords: 150150629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15015-0629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
562
Ships today, if you order in
Minimum Order Quantity:
30
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
30
$2.47
150
$2.42
300
$2.38
550 +
$2.32
Click for Quote
Log in
to unlock special pricing