- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15015-0451
15015-0451
Molex / Waldom
FFC Jumper Cable 51Conductors 50VDC/50VAC 0.102m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 51Conductors 50VDC/50VAC 0.102m Premo-Flex™ Bag
Search Keywords: 150150451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15015-0451
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.3 mm
-
Cable Length:0.102 m
-
Type:FFC Jumper Cable
-
Number of Conductors:51
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
949
Ships today, if you order in
Minimum Order Quantity:
30
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
30
$2.26
150
$2.23
350
$2.19
650
$2.15
1,000
$2.10
2,000
$1.84
5,000 +
$1.82
Click for Quote
Log in
to unlock special pricing