- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15015-0427
Molex / Waldom
15015-0427
FFC Jumper Cable Polyamide 27Conductors 50VDC/50VAC 0.1m Premo-Flex™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15015-0427
-
Alias/AKA:0150150427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.3 mm
-
Cable Length:0.1 m
-
Type:FFC Jumper Cable
-
Number of Conductors:27