- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 15015-0245
15015-0245
Molex / Waldom
Cable Assembly 0.05m 0.3mm 45 to 45 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex FFC Jumper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.05m 0.3mm 45 to 45 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex FFC Jumper Bag
Search Keywords: 150150245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15015-0245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.05 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,638
Can Ship immediately
Minimum Order Quantity:
45
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
45
$1.63
250
$1.61
450
$1.59
850
$1.55
1,000
$1.52
2,000
$1.34
5,000 +
$1.30
Click for Quote
Log in
to unlock special pricing