- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15015-0233
15015-0233
Molex / Waldom
0.30mm Pitch Premo-Flex™ Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.051m Cable Length, 0.12mm Cable Thick ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.30mm Pitch Premo-Flex™ Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.051m Cable Length, 0.12mm Cable Thickness, 33 Circuits
Search Keywords: 150150233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15015-0233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$1.44
250
$1.41
500
$1.38
1,000
$1.33
2,000
$1.16
5,000 +
$1.14
Click for Quote
Log in
to unlock special pricing