- Home ›
- All Products›
- 15014-0629
15014-0629
Molex / Waldom
Cable Assembly 0.152m 0.25mm 29 to 29 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.152m 0.25mm 29 to 29 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Bag
Search Keywords: 150140629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15014-0629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
798
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
20
$3.34
100
$3.27
200
$3.21
400 +
$3.16
Click for Quote
Log in
to unlock special pricing