- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 15014-0433
15014-0433
Molex / Waldom
0.25mm Pitch Premo-Flex FFC Jumper, 33 Circuits, 4.0m Cable Length, Same Side Contacts (Type A), Gold (Au) Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.25mm Pitch Premo-Flex FFC Jumper, 33 Circuits, 4.0m Cable Length, Same Side Contacts (Type A), Gold (Au) Plating
Search Keywords: 150140433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15014-0433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.101 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
904
Can Ship immediately
Minimum Order Quantity:
30
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
30
$2.48
150
$2.45
300
$2.40
550 +
$2.36
Click for Quote
Log in
to unlock special pricing