- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 15014-0413
15014-0413
Molex / Waldom
0.25mm Pitch Premo-Flex FFC Jumper, 13 Circuits, 4.0m Cable Length, Same Side Contacts (Type A), Gold (Au) Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.25mm Pitch Premo-Flex FFC Jumper, 13 Circuits, 4.0m Cable Length, Same Side Contacts (Type A), Gold (Au) Plating
Search Keywords: 150140413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15014-0413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.101 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,271
Can Ship immediately
Minimum Order Quantity:
60
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
60
$1.14
300
$1.13
600
$1.11
1,000 +
$1.07
Click for Quote
Log in
to unlock special pricing