- Home ›
- All Products›
- 146236-0111
146236-0111
Molex / Waldom
Rectangular Near Field Communication (NFC) Antenna, with Ferrite, 23.00mm by 27.30mm by 0.27mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectangular Near Field Communication (NFC) Antenna, with Ferrite, 23.00mm by 27.30mm by 0.27mm
Search Keywords: 1462360111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:146236-0111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
20
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
60
$1.15
300
$1.14
600
$1.11
1,200 +
$1.10
Click for Quote
Log in
to unlock special pricing