- Home ›
- All Products›
- 146236-0001
146236-0001
Molex / Waldom
Rectangular Near Field Communication (NFC) Antenna without Ferrite 15.00mm by 25.00mm by 0.17mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectangular Near Field Communication (NFC) Antenna without Ferrite 15.00mm by 25.00mm by 0.17mm
Search Keywords: 1462360001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:146236-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
20
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
200
$0.368
960
$0.362
1,900
$0.354
3,800
$0.348
4,000
$0.342
8,000
$0.299
20,000 +
$0.290
Click for Quote
Log in
to unlock special pricing